
The THS3125CPWPRG4 is a dual audio amplifier from Texas Instruments with a -3dB bandwidth of 160MHz and a common mode rejection ratio of 58dB. It operates over a temperature range of 0 to 70°C and dissipates a maximum of 3.3W. The amplifier has a high slew rate of 1550V/μs and a power supply rejection ratio of 53dB. It is available in a surface mount HTSSOP package and is RoHS compliant.
Texas Instruments THS3125CPWPRG4 technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 138MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
No datasheet is available for this part.
