
Dual, high output current operational amplifier with a 160MHz -3dB bandwidth and 138MHz gain bandwidth product. Features low noise amplification, a 1550V/µs slew rate, and 440mA output current per channel. Operates from a 5V to 30V supply voltage range, with a maximum dual supply voltage of 15V. Packaged in a 14-SOIC with dimensions of 8.75mm x 4mm x 1.5mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS3125ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3125ID technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 160MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 138MHz |
| Height | 1.5mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.4mA |
| Output Current per Channel | 440mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.88W |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3125 |
| Settling Time | 64ns |
| Slew Rate | 1550V/µs |
| Supply Current | 21mA |
| Weight | 0.004706oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3125ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
