
High-speed current feedback amplifier featuring a 1.8GHz -3dB bandwidth and a 6700V/µs slew rate. This single-channel audio amplifier IC operates from a 3.3V to 15V supply range, delivering 115mA output current per channel. It offers a 60dB common mode rejection ratio and a 63dB power supply rejection ratio, housed in a compact SOT-23-5 package. With a settling time of 20ns and a low input bias current of 50µA, this lead-free, RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments THS3201DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3201DBVRG4 technical specifications.
| -3db Bandwidth | 1.8GHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 391mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 115mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
