High-speed current feedback amplifier with a 1.8GHz -3dB bandwidth, ideal for demanding audio applications. Features a single channel, 1.8GHz bandwidth, and a fast 6700V/µs slew rate with a 20ns settling time. Operates from dual supply voltages ranging from 3.3V to 7.5V, with a maximum supply voltage of 15V. Offers a 115mA output current per channel and a 60dB CMRR. Packaged in a compact SOT-23-5, this lead-free, RoHS-compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS3201DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3201DBVT technical specifications.
| -3db Bandwidth | 1.8GHz |
| Bandwidth | 1.8GHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 391mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 391mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
