
High-speed current feedback amplifier featuring a 1.8GHz -3dB bandwidth and 6700V/µs slew rate. This single-channel audio amplifier operates from a 3.3V to 15V supply range, with a maximum dual supply voltage of 7.5V. It offers 115mA output current per channel and a 14mA operating supply current. The amplifier is housed in a 5-SOT-23 package, is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS3201DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3201DBVTG4 technical specifications.
| -3db Bandwidth | 1.8GHz |
| Bandwidth | 1.8GHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 391mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 115mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
