
High-speed, single-channel current feedback amplifier featuring a 1.8GHz -3dB bandwidth and a 6700V/µs slew rate. This integrated circuit operates with dual supply voltages from 3.3V to 7.5V, with a maximum supply voltage of 15V. It offers a 115mA output current per channel and a 60dB common mode rejection ratio. Packaged in an 8-VSSOP, this RoHS compliant component has a maximum power dissipation of 385mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS3201DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3201DGKR technical specifications.
| -3db Bandwidth | 1.8GHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
