
High-speed, single-channel video amplifier featuring a 1.8GHz -3dB bandwidth and a 6700V/µs slew rate. This integrated circuit offers a 60dB Common Mode Rejection Ratio and 63dB Power Supply Rejection Ratio, operating with a dual supply voltage range of 3.3V to 7.5V or a single supply up to 15V. It delivers 115mA output current per channel and has a settling time of 20ns. Packaged in an 8-pin MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments THS3201DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3201DGKRG4 technical specifications.
| -3db Bandwidth | 1.8GHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3201 |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
