
The THS3201EVM is an evaluation kit with a -3db bandwidth of 1.8GHz, operating on a 7.5V supply voltage. It features a module package and is available in bulk packaging. The kit is not radiation hardened and is not compliant with Reach SVHC regulations. The THS3201EVM is designed for use in analog and mixed-signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS3201EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.8GHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 9800V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS3201EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
