
High-speed, low-distortion current feedback amplifier with a 1.8GHz -3dB bandwidth and gain bandwidth product. Features a 6700V/µs slew rate and 20ns settling time, operating from a dual supply voltage range of 3.3V to 7.5V or a single supply up to 15V. This single-channel amplifier offers 115mA output current per channel and a PSRR of 60dB, housed in a lead-free HVSSOP package. Suitable for demanding applications with a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments THS3201MDGNREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3201MDGNREP technical specifications.
| -3db Bandwidth | 1.8GHz |
| Bandwidth | 1.8GHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.8GHz |
| Input Bias Current | 90uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 1.8GHz |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3201MDGNREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
