
Dual 2GHz current feedback amplifier featuring a 2GHz -3dB bandwidth and 2GHz gain bandwidth product. This integrated circuit offers a high slew rate of 9000V/µs and 120mA output current per channel. Operating from dual supply voltages between 3.3V and 7.5V, it provides 60dB common mode rejection ratio and 63dB power supply rejection ratio. Housed in an 8-SOIC package, this RoHS compliant amplifier operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS3202D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3202D technical specifications.
| -3db Bandwidth | 2GHz |
| Bandwidth | 2GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Height | 1.58mm |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 9000V/µs |
| Supply Current | 36mA |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3202D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
