
High-speed current feedback operational amplifier with a 2GHz bandwidth and 2GHz gain bandwidth product. Features a 9000V/µs slew rate and 23ns settling time, suitable for dual supply operation from ±3.3V to ±7.5V, with a maximum supply voltage of ±15V. Offers 60dB common mode rejection ratio and 63dB power supply rejection ratio, with an input bias current of 50µA and input offset voltage of 700µV. Operates across a -40°C to 85°C temperature range, housed in an 8-pin SOIC package.
Sign in to ask questions about the Texas Instruments THS3202DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3202DG4 technical specifications.
| -3db Bandwidth | 2GHz |
| Bandwidth | 2GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.32W |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 9000V/µs |
| Supply Current | 33.6mA |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3202DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
