
High-speed video amplifier IC featuring a 2GHz -3dB bandwidth and 2GHz gain bandwidth product. This dual-channel, surface-mount SOIC-8 package amplifier offers a 9000V/µs slew rate and 120mA output current per channel. Operating from a 6.6V to 15V supply, it exhibits 60dB common mode rejection and 63dB power supply rejection. With a maximum operating temperature of 85°C and lead-free, RoHS-compliant construction, this component is suitable for demanding video applications.
Sign in to ask questions about the Texas Instruments THS3202DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3202DRG4 technical specifications.
| -3db Bandwidth | 2GHz |
| Bandwidth | 2GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| Slew Rate | 9000V/µs |
| Supply Current | 36mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3202DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
