
The THS3202EVM is an evaluation kit with a -3db bandwidth of 2GHz, operating on a 7.5V supply voltage, and capable of delivering 120mA of output current per channel. It is packaged in a module format and is available in bulk packaging. The kit is lead-free and not radiation hardened. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS3202EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2GHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 9000V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS3202EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
