The THS3215IRGVT is an industrial-grade quad operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a 16-pin VQFN package. The device has a single function and one channel, with a nominal supply voltage of 12V and a maximum supply voltage of 15.8V. The THS3215IRGVT is suitable for use in industrial applications.
Sign in to ask questions about the Texas Instruments THS3215IRGVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS3215IRGVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15.8 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS3215IRGVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.