High-performance operational amplifier featuring a 900-MHz unity gain bandwidth and 8000 V/µs slew rate. This current-feedback amplifier offers a high power output, suitable for demanding applications. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V. Housed in an 8-pin SOIC package with PowerPAD technology for enhanced thermal management.
Texas Instruments THS3491IDDAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 17.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8000 |
| Frequency Compensation | YES |
| Low-Offset | no |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 900000 |
| Low-Bias | no |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | no |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS3491IDDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.