
High-power output, current-feedback operational amplifier featuring a 900-MHz unity gain bandwidth and 8000-V/µs slew rate. This 8-terminal device operates across an industrial temperature range of -40°C to 85°C, with nominal supply voltages of ±15V and a maximum supply current of 17.6mA. The amplifier is housed in an 8-SO PowerPAD package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. It offers a nominal common-mode rejection ratio of 75 and includes frequency compensation.
Texas Instruments THS3491IDDAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 17.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8000 |
| Frequency Compensation | YES |
| Low-Offset | no |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 900000 |
| Low-Bias | no |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | no |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS3491IDDAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.