High-speed, single-channel video amplifier with a 270MHz -3dB bandwidth and 400V/µs slew rate. Features 75.56dB voltage gain, 100mA output current per channel, and 85dB common mode rejection ratio. Operates from a 2.5V to 16V dual supply or 5V to 32V single supply, with a low 7.8mA operating supply current. Packaged in a green SOIC-8 (PDSO8) tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4001CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4001CDRG4 technical specifications.
| -3db Bandwidth | 270MHz |
| Bandwidth | 270MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4001 |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 75.56dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4001CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
