High-performance, single-channel operational amplifier featuring a 290MHz -3dB bandwidth and 270MHz gain bandwidth product. This voltage-feedback amplifier offers a 310V/µs slew rate and 110mA output current per channel. Operating from a 4.5V to 32V supply range, it boasts a 90dB common mode rejection ratio and 75dB power supply rejection ratio. The device is housed in an 8-pin HVSSOP package, is lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS4011CDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4011CDGNG4 technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 290MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 37ns |
| Slew Rate | 310V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 270MHz |
| Voltage Gain | 81.58dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4011CDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
