
High-performance single-channel, voltage-feedback operational amplifier with a 290MHz -3dB bandwidth and 270MHz gain bandwidth product. Features a 310V/µs slew rate and 110mA output current per channel. Operates from a 4.5V to 16.5V dual supply or 9V to 32V single supply, with a typical supply current of 7.8mA. Offers 90dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an 8-pin HVSSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS4011CDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4011CDGNRG4 technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 290MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 37ns |
| Slew Rate | 310V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 270MHz |
| Voltage Gain | 81.58dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4011CDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
