
Single-channel, voltage-feedback operational amplifier featuring a 290MHz -3dB bandwidth and 270MHz gain bandwidth product. Delivers a 260V/µs slew rate and 110mA output current per channel. Operates from a 4.5V to 16.5V dual supply or 9V to 33V single supply. Offers 90dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an 8-SOIC surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS4011CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4011CDR technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 290MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 260V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 270MHz |
| Voltage Gain | 81.58dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4011CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
