
High-speed operational amplifier IC featuring a 290MHz -3dB bandwidth and 310V/µs slew rate. This single-channel amplifier offers a 270MHz gain bandwidth product and 110mA output current per channel. Designed for general amplification, it operates from a 4.5V to 16.5V dual supply or 9V to 32V single supply. The component boasts a 90dB CMRR and 75dB PSRR, with an input bias current of 8µA and input offset voltage of 6mV. Packaged in an 8-pin SOIC (D) and supplied on tape and reel, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS4011CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4011CDRG4 technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 290MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4011 |
| Settling Time | 37ns |
| Slew Rate | 310V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 270MHz |
| Voltage Gain | 81.58dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4011CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
