
High-performance single-channel operational amplifier featuring a 290MHz -3dB bandwidth and 270MHz gain bandwidth product. This voltage-feedback amplifier delivers a 310V/µs slew rate and 110mA output current per channel. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from 4.5V to 16.5V and a maximum supply voltage of 32V. The amplifier offers excellent signal integrity with a 90dB common mode rejection ratio and 75dB power supply rejection ratio, packaged in an 8-HVSSOP for efficient integration.
Texas Instruments THS4011IDGNR technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 290MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 37ns |
| Slew Rate | 310V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 270MHz |
| Voltage Gain | 81.58dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4011IDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
