
The THS4011IDR is a single operational amplifier with a -3db bandwidth of 290MHz and a voltage gain of 81.58dB. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 740mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It features a common mode rejection ratio of 90dB and a power supply rejection ratio of 75dB.
Sign in to ask questions about the Texas Instruments THS4011IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4011IDR technical specifications.
| -3db Bandwidth | 290MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 290MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 310V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4011IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
