
DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
Sign in to ask questions about the Texas Instruments THS4012IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4012IDR technical specifications.
| -3db Bandwidth | 290MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 290MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 310V/µs |
| Supply Current | 19mA |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4012IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
