
The THS4012IDRG4 is a dual operational amplifier from Texas Instruments, featuring a -3db bandwidth of 290MHz and a gain bandwidth product of 290MHz. It has a common mode rejection ratio of 90dB and a power supply rejection ratio of 75dB. The op amp can operate at a maximum supply voltage of 33V and a minimum supply voltage of 9V, with a maximum power dissipation of 740mW. It is available in a SOIC-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS4012IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4012IDRG4 technical specifications.
| -3db Bandwidth | 290MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 290MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 310V/µs |
| Supply Current | 19mA |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4012IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
