
High-performance, single-channel, voltage-feedback operational amplifier featuring a 350MHz -3dB bandwidth and a 1.6GHz gain bandwidth product. Delivers a 470V/µs slew rate and 100mA output current per channel. Operates from a 4.5V to 16V dual supply or 9V to 32V single supply, with a typical operating supply current of 7.8mA. Offers excellent signal integrity with 74dB CMRR and 80dB PSRR. Packaged in an 8-HVSSOP, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments THS4021CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4021CDGN technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 470V/µs |
| Supply Current | 10mA |
| Voltage Gain | 90.88dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4021CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
