High-speed, single-channel audio amplifier IC featuring a 350MHz -3dB bandwidth and 1.6GHz gain bandwidth product. Delivers 100mA output current per channel with a 470V/µs slew rate and 40ns settling time. Operates from a 4.5V to 16V dual supply or 9V to 32V single supply, with a typical supply current of 7.8mA. Offers 74dB CMRR and 80dB PSRR, housed in an HVSSOP package.
Sign in to ask questions about the Texas Instruments THS4021CDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4021CDGNRG4 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4021 |
| Settling Time | 40ns |
| Slew Rate | 470V/µs |
| Supply Current | 10mA |
| Voltage Gain | 90.88dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4021CDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.