Dual-channel audio amplifier IC featuring a 350MHz -3dB bandwidth and 1.6GHz gain bandwidth product. Offers a 470V/µs slew rate and 100mA output current per channel. Operates from a 4.5V to 16V dual supply or 9V to 32V single supply. Includes 74dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC (PDSO8) with a RoHS compliant, lead-containing construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4022CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4022 |
| Settling Time | 40ns |
| Slew Rate | 470V/µs |
| Supply Current | 20mA |
| Voltage Gain | 90.88dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4022CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.