
Dual 350MHz voltage-feedback operational amplifier, featuring a 3.5GHz gain bandwidth product and 470V/µs slew rate. Offers 100mA output current per channel with a low 7.8mA operating supply current. Operates from a 4.5V to 32V supply range, with a maximum power dissipation of 2.14W. Packaged in an 8-HVSSOP, this RoHS compliant component provides 74dB CMRR and 80dB PSRR.
Texas Instruments THS4022CDGN technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 3.5GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 470V/µs |
| Supply Current | 20mA |
| Voltage Gain | 90.88dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4022CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.