
The THS4022CDR is a dual audio amplifier from Texas Instruments with a -3db bandwidth of 350MHz. It is packaged in a SOIC-8 package and is RoHS compliant. The amplifier has a common mode rejection ratio of 74dB and an input bias current of 3uA. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 740mW. The amplifier can supply up to 100mA of current per channel and has a slew rate of 470V/µs.
Sign in to ask questions about the Texas Instruments THS4022CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4022CDR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 470V/µs |
| Supply Current | 20mA |
| Voltage Gain | 90.88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4022CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
