
High-performance, single-channel operational amplifier featuring a 100MHz -3dB bandwidth and 120MHz gain bandwidth product. This voltage-feedback amplifier offers a 100V/µs slew rate and 60ns settling time, ideal for demanding signal processing applications. Operating from a dual supply range of 4.5V to 16V, it delivers up to 90mA output current. The device boasts a 90dB common mode rejection ratio and 85dB power supply rejection ratio, housed in an 8-pin MSOP package.
Texas Instruments THS4031IDGN technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 120MHz |
| Height | 1.02mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4031 |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4031IDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
