
Dual operational amplifier featuring a 100MHz -3dB bandwidth and 100V/µs slew rate. This voltage feedback amplifier offers a 100MHz gain bandwidth product and 95dB voltage gain. Operating from a 4.5V to 32V supply range, it provides 90mA output current per channel. The component is housed in an 8-pin SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS4032CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4032CDG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 629mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 629mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4032 |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4032CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
