Dual operational amplifier featuring a 120MHz gain bandwidth product and 100MHz -3dB bandwidth. Offers a 100V/µs slew rate and 60ns settling time. Operates with dual supply voltages from 4.5V to 16V or single supply from 9V to 32V. Provides 90dB common mode rejection ratio and 85dB power supply rejection ratio. Housed in an MSOP-8 package.
Sign in to ask questions about the Texas Instruments THS4032CDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4032CDGNG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4032 |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4032CDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
