
Dual voltage-feedback operational amplifier featuring a 100MHz -3dB bandwidth and 100MHz gain-bandwidth product. This amplifier offers a 100V/µs slew rate and 60ns settling time, with a 90dB common mode rejection ratio and 85dB power supply rejection ratio. Operating from a 4.5V to 16V dual supply or 9V to 32V single supply, it provides 90mA output current per channel. Packaged in an 8-SOIC, this lead-free, RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments THS4032ID technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 629mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 629mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4032 |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4032ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.