
High-performance, single-channel voltage-feedback operational amplifier featuring a 165MHz -3dB bandwidth and 400V/µs slew rate. This amplifier offers a 76dB voltage gain and 100mA output current per channel, with a wide operating supply voltage range from 4.5V to 32V. Designed for robust performance, it boasts 80dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an 8-SOIC case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS4041CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4041CD technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 120ns |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.