High-performance single-channel operational amplifier featuring a 165MHz bandwidth and 400V/µs slew rate. This SOIC-8 packaged op-amp offers a 60MHz gain bandwidth product, 80dB CMRR, and 75dB PSRR. Operating from a 4.5V to 16V dual supply or 9V to 32V single supply, it delivers 100mA output current. With a 10mV input offset voltage and 6µA input bias current, it is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments THS4041CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4041CDG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4041 |
| Settling Time | 120ns |
| Slew Rate | 400V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 76dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.