High-performance operational amplifier featuring a 165MHz -3dB bandwidth and 400V/µs slew rate. This single-channel op-amp offers a 60MHz gain bandwidth product and 100mA output current per channel. Designed for versatility, it operates with dual supply voltages ranging from 4.5V to 16V or a single supply up to 32V. The component boasts a 75dB PSRR and 80dB CMRR, with an input offset voltage of 10mV and input bias current of 6µA. Packaged in an MSOP-8 (HVSSOP) for surface-mount applications, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments THS4041CDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4041CDGNRG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4041 |
| Settling Time | 120ns |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041CDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.