
High-performance single-channel operational amplifier featuring a 150MHz bandwidth and 400V/µs slew rate. This surface-mount device offers a 60MHz gain bandwidth product and 76dB voltage gain, ideal for demanding audio and video applications. With a low input offset voltage of 2.5mV and input bias current of 2.5µA, it ensures signal integrity. Operates from a 9V to 32V supply, with a maximum power dissipation of 740mW and an output current of 100mA per channel. Packaged in a green, lead-free SOIC-8 for tape and reel distribution.
Sign in to ask questions about the Texas Instruments THS4041IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4041IDRG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
