
High-speed amplifier with a 165MHz -3dB bandwidth and gain bandwidth product. Features a 400V/µs slew rate and 120ns settling time. Operates with a dual supply voltage range of 4.5V to 16V or a single supply from 9V to 32V, with a typical operating supply voltage of 18V. Offers 80dB common mode rejection ratio and 75dB power supply rejection ratio. This single-channel, 8-SOIC package amplifier is rated for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS4041IDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4041IDRG4Q1 technical specifications.
| -3db Bandwidth | 165MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Settling Time | 120ns |
| Slew Rate | 400V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 76dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041IDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
