
High-speed audio amplifier featuring a 165MHz -3dB bandwidth and 165MHz gain bandwidth product. This single-channel, 8-SOIC integrated circuit offers a 400V/µs slew rate and 100mA output current per channel. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from ±4.5V to ±16V or a single supply up to 32V. Key performance metrics include 80dB common mode rejection ratio and 75dB power supply rejection ratio.
Texas Instruments THS4041IDRQ1 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Settling Time | 120ns |
| Slew Rate | 400V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 76dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4041IDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
