Dual operational amplifier featuring a 165MHz -3dB bandwidth and 400V/µs slew rate. This integrated circuit offers a 60MHz gain bandwidth product and 76dB voltage gain, with an 80dB common mode rejection ratio. Designed for dual supply operation from 4.5V to 16V, it provides 100mA output current per channel. Packaged in an MSOP-8 (HVSSOP) with a 10mV input offset voltage and 8µA input bias current, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments THS4042CDGNG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4042 |
| Settling Time | 95ns |
| Slew Rate | 400V/µs |
| Supply Current | 19mA |
| Voltage Gain | 76dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
No datasheet is available for this part.