
High-performance operational amplifier featuring a 70MHz bandwidth and 240V/µs slew rate. This single-channel op-amp offers a 38MHz gain bandwidth product and 100mA output current per channel. It operates from a dual supply voltage range of 4.5V to 16.5V, with a maximum single supply voltage of 32V. The component boasts a 70dB common mode rejection ratio and 70dB power supply rejection ratio, with an input offset voltage of 10mV. Packaged in an 8-pin SOIC (PDSO8, MS-012AA, D), this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments THS4051CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4051CDRG4 technical specifications.
| -3db Bandwidth | 70MHz |
| Bandwidth | 70MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | THS4051 |
| Settling Time | 60ns |
| Slew Rate | 240V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 75.56dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4051CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
