
High-performance single operational amplifier featuring a 180MHz -3dB bandwidth and 400V/µs slew rate. This voltage-feedback amplifier offers a 100MHz gain bandwidth product and 115mA output current per channel. Designed for dual supply operation from ±4.5V to ±16.5V, it boasts a 70dB common mode rejection ratio and 70dB power supply rejection ratio. Housed in an 8-SOIC package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS4061CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4061CD technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.58mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4061 |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 78.06dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4061CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
