
High-speed, single-channel audio amplifier with a 180MHz -3dB bandwidth and 400V/µs slew rate. Features 115mA output current per channel, 7.8mA operating supply current, and a wide operating voltage range from 4.5V to 32V. This integrated circuit offers 70dB common mode rejection ratio and 70dB power supply rejection ratio, with a settling time of 40ns. Packaged in an 8-pin SOIC (D) for tape and reel distribution, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments THS4061CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4061CDRG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | THS4061 |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 78.06dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4061CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
