
The THS4061EVM is a module evaluation kit with a -3db bandwidth of 180MHz and an output current per channel of 115mA. It is packaged in a module case and is available in bulk packaging. The kit is not radiation hardened and contains lead, making it non-lead free. It has a slew rate of 400V/µs.
Sign in to ask questions about the Texas Instruments THS4061EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4061EVM technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4061EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.