
Single-channel audio amplifier IC featuring a 180MHz -3dB bandwidth and 400V/µs slew rate. This surface mount device operates from a 9V to 33V supply, with a typical supply current of 7.8mA. It offers 115mA output current per channel and boasts a 70dB common mode rejection ratio and power supply rejection ratio. Packaged in an HTSSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS4061IDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4061IDGN technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 78.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4061IDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.