The THS4061IDGNG4 is a single audio amplifier with a -3db bandwidth of 180MHz and a voltage gain of 78.06dB. It features an input bias current of 3uA and an input offset voltage of 2.5mV. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an HTSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4061IDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 180MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 78.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4061IDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
