
Single-channel voltage-feedback operational amplifier featuring a 175MHz -3dB bandwidth and 230V/µs slew rate. This integrated circuit offers a 100MHz gain bandwidth product and 85mA output current per channel. Operating from a 4.5V to 16.5V dual supply or 10V to 30V single supply, it provides 84dB common mode rejection ratio and 79dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS4081CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4081CDG4 technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4081 |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 3.7mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 84.08dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4081CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
