
High-performance audio amplifier IC featuring a 175MHz bandwidth and 230V/µs slew rate. This single-channel voltage-feedback amplifier offers a 100MHz gain bandwidth product and 85mA output current per channel. Operating from a 4.5V to 16.5V dual supply or 10V to 30V single supply, it boasts a 3.4mA operating supply current. The amplifier is housed in an 8-pin HVSSOP package, is RoHS compliant, and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS4081CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4081CDGN technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 85mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 4.2mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 84.08dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4081CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
