High-performance single-channel audio amplifier IC featuring a 175MHz -3dB bandwidth and 230V/µs slew rate. This integrated circuit offers a 100MHz gain bandwidth product and 85mA output current per channel, operating from a 4.5V to 16.5V dual supply or 10V to 30V single supply. With a low 3.4mA operating supply current and 84dB common mode rejection ratio, it is suitable for applications requiring precise signal amplification. Packaged in an MSOP-8 (HVSSOP) with tape and reel packaging, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4081CDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4081CDGNRG4 technical specifications.
| -3db Bandwidth | 175MHz |
| Bandwidth | 175MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4081 |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 4.2mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 84.08dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4081CDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.